This film capacitor is a pulse type with a capacitance of 0.082uF and a tolerance of 5%. It has a DC rated voltage of 2000VDC and an AC rated voltage of 700VAC. The capacitor is designed to operate within a temperature range of -55 to 110 degrees Celsius. It is constructed with a plastic rectangular can and features a radial termination style with a terminal pitch of 37.5mm.
Kemet R76UW2820JH30J technical specifications.
| Capacitance | 0.082uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.029Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 11 X 22mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R76UW2820JH30J to view detailed technical specifications.
No datasheet is available for this part.