Kemet RM4A(01)-220X185T0800 technical specifications.
| Shape | Sheet |
| Surface Resistivity | 10MOhm |
| Specific Gravity | 3.6 |
| Adhesive Option | Yes |
| Product Depth | 185mm |
| Height | 0.1mm |
| Product Length | 220mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet RM4A(01)-220X185T0800 to view detailed technical specifications.
No datasheet is available for this part.