Kemet's RM4A(02)-185X70T0800 is a thermal interface sheet with a surface resistivity of 10MOhm. It has a specific gravity of 3.6 and is available with an adhesive option. The sheet measures 185mm in length, 70mm in depth, and 0.2mm in height. It operates within a temperature range of -40°C to 85°C.
Kemet RM4A(02)-185X70T0800 technical specifications.
| Shape | Sheet |
| Surface Resistivity | 10MOhm |
| Specific Gravity | 3.6 |
| Adhesive Option | Yes |
| Product Depth | 70mm |
| Height | 0.2mm |
| Product Length | 185mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet RM4A(02)-185X70T0800 to view detailed technical specifications.
No datasheet is available for this part.