Kemet's RM4A(02)-220X185 is a thermal interface sheet with a surface resistivity of 10MOhm and a specific gravity of 3.6. It is available in a sheet shape with dimensions of 220x185mm and a height of 0.2mm. The product is designed to operate within a temperature range of -40 to 85°C. It does not have an adhesive option.
Kemet RM4A(02)-220X185 technical specifications.
| Shape | Sheet |
| Surface Resistivity | 10MOhm |
| Specific Gravity | 3.6 |
| Adhesive Option | No |
| Product Depth | 185mm |
| Height | 0.2mm |
| Product Length | 220mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet RM4A(02)-220X185 to view detailed technical specifications.
No datasheet is available for this part.