Kemet SCR47-140-S1R8A025JH-P technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -25 |
| Height | 36 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet SCR47-140-S1R8A025JH-P to view detailed technical specifications.
No datasheet is available for this part.