The SCR47-350-1R6C016J is a power line filter from Kemet, designed for use in applications where high current ratings are required. With a maximum operating temperature of 120°C and a minimum operating temperature of -25°C, this filter can be used in a variety of environments. The filter is packaged in bulk and features a radial termination style. It is also RoHS compliant and lead free, making it suitable for use in modern electronic devices.
Kemet SCR47-350-1R6C016J technical specifications.
| Height | 59mm |
| Inductance | 1.6mH |
| Lead Free | Lead Free |
| Lead/Base Style | Pin |
| Length | 61mm |
| Max Current Rating | 35A |
| Max DC Current | 35A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SCR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SCR47-350-1R6C016J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
