Kemet SCR47-400-1R9C008JH technical specifications.
| Height | 38mm |
| Inductance | 800uH |
| Lead/Base Style | Pin |
| Length | 70mm |
| Max Current Rating | 40A |
| Max DC Current | 40A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SCR |
| Termination | Radial |
| Test Frequency | 10kHz |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet SCR47-400-1R9C008JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.