
Kemet's SMR10273K63A01L4BULK capacitor features a capacitance of 27nF with a tolerance of 10% and a dielectric material of PPS. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk quantities of 1000 and has a radial termination. It is RoHS compliant and suitable for general purpose applications.
Kemet SMR10273K63A01L4BULK technical specifications.
| Capacitance | 27nF |
| Dielectric | PPS |
| Height | 4mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMR |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.