
The Kemet SMR10332K63A01L4BULK is a general purpose capacitor with a capacitance of 3.3nF and a voltage rating of 63V. It has a dielectric material of PPS and a radial termination. The capacitor is available in bulk packaging with a quantity of 1000 units. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Kemet SMR10332K63A01L4BULK technical specifications.
| Capacitance | 3.3nF |
| Dielectric | PPS |
| Height | 4mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMR |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.