The SMW7.3274K50K91TR12 is a surface mount capacitor from Kemet with a capacitance of 270nF and a voltage rating of 50V DC. It features a PPS dielectric and a 7.3mm lead pitch. The component is RoHS compliant and suitable for operation between -55°C and 125°C. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Kemet SMW7.3274K50K91TR12 technical specifications.
| Capacitance | 270nF |
| Dielectric | PPS |
| Lead Pitch | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |