The SPC series capacitor from Kemet features a capacitance of 22nF with a dielectric material of PPS. It has a lead pitch of 10.2mm and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is rated for a DC voltage of 400V and an AC voltage of 250V with a tolerance of 10%.
Kemet SPC10.2223K400A31TR16 technical specifications.
| Capacitance | 22nF |
| Dielectric | PPS |
| Lead Pitch | 10.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SPC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.