The SPC12.7 104K250B31 BULK from Kemet is a 0.1uF power electronic film capacitor with a voltage rating of 250VDC and 160VAC. It features a tolerance of 10% and is constructed with a PPS dielectric. The capacitor has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It is rated for operation between -55°C and 125°C and is designed for surface mount applications.
Kemet SPC12.7 104K250B31 BULK technical specifications.
| Capacitance | 0.1uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Power Electronic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 12.7 X 11.5 X 6.5mm |
| Package/Case | 5045 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet SPC12.7 104K250B31 BULK to view detailed technical specifications.
No datasheet is available for this part.