The T197B156M075AS tantalum capacitor from Kemet features a capacitance of 15uF with a dielectric of tantalum. It has a dissipation factor of 6% and an equivalent series resistance of 5.31 ohms. The capacitor's leakage current is 1uA and it can operate between -55°C and 125°C. It is available in a bulk packaging with 20 units per package, and is suitable for use in a variety of applications.
Kemet T197B156M075AS technical specifications.
| Capacitance | 15uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5.31R |
| Leakage Current | 1uA |
| Length | 16.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | T197 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 75V |
| RoHS | Not Compliant |
No datasheet is available for this part.