Tantalum Capacitors - Wet 180uF 10V "B"10%
Kemet T197B187K010AS technical specifications.
| Capacitance | 180uF |
| Dielectric | Tantalum |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 2.21R |
| Leakage Current | 1uA |
| Length | 16.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | T197 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.