Tantalum Capacitors - Wet 110uF 75V "D"10%
Kemet T197D117K075AS technical specifications.
| Capacitance | 110uF |
| Dielectric | Tantalum |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 1.45R |
| Leakage Current | 9uA |
| Length | 26.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | T197 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 75V |
| RoHS | Not Compliant |
No datasheet is available for this part.