
Tantalum Capacitors - Wet 150uF 10V "A"10%
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Dielectric | Tantalum |
| Dissipation Factor | 34% |
| ESR (Equivalent Series Resistance) | 3.01R |
| Leakage Current | 2uA |
| Length | 11.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ripple Current | 900mA |
| Series | T198 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |