Kemet's T212A154K075SS/C7535 is a 150nF capacitor with a tolerance of 10% and a maximum operating temperature of 125°C. It is packaged in a metal can with a diameter of 3.43mm and a length of 7.26mm. The capacitor meets the military standard MIL-PRF-39003 and is available in bulk packaging. The component is suitable for use in applications where a high level of reliability is required, such as in military and aerospace electronics.
Kemet T212A154K075SS/C7535 technical specifications.
| Capacitance | 150nF |
| Package/Case | Metal |
| Diameter | 3.43mm |
| Length | 7.26mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39003 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T212A154K075SS/C7535 to view detailed technical specifications.
No datasheet is available for this part.