
Tantalum Capacitors - Solid Leaded 35volts .22uF 20%
Checking distributor stock and pricing after the page loads.
Kemet T330A224M035AT7301 technical specifications.
| Capacitance | 220nF |
| Dielectric | Tantalum |
| Dissipation Factor | 3% |
| ESR (Equivalent Series Resistance) | 17R |
| Height | 2.67mm |
| Lead Pitch | 3.18mm |
| Leakage Current | 1uA |
| Length | 8.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T330 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 5.84mm |
| RoHS | Compliant |