Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T330B224K035AS7301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T330B224K035AS7301 technical specifications.
| Capacitance | 220nF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 17R |
| Height | 4.32mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 1uA |
| Length | 5.71mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T330 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 7.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T330B224K035AS7301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.