The T363B106K025AS7305 is a tantalum capacitor with a capacitance of 10uF and a voltage rating of 25V. It has a dissipation factor of 6% and an ESR of 2.5 ohms. The capacitor is rated for operation between -55°C and 125°C and has a leakage current of 2uA. It is available in a radial termination with a diameter of 6.35mm and a height of 11.43mm.
Kemet T363B106K025AS7305 technical specifications.
| Capacitance | 10uF |
| Diameter | 6.35mm |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 11.43mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 2uA |
| Length | 11.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | T363 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.
