The T370C105M035AS6845 is a tantalum capacitor with a capacitance of 1uF and a voltage rating of 35V. It has a dissipation factor of 6% and an equivalent series resistance of 8 ohms. The capacitor is designed to operate within a temperature range of -55°C to 85°C. It is packaged in a radial lead configuration with a lead pitch of 3.81mm and a height of 1.91mm. The capacitor has a tolerance of 20% and a leakage current of 1uA.
Kemet T370C105M035AS6845 technical specifications.
| Capacitance | 1uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.91mm |
| Lead Pitch | 3.81mm |
| Leakage Current | 1uA |
| Length | 5.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | T370 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 4.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.