
The T378D156M015AS7374 is a 15uF tantalum capacitor with a 15V voltage rating and 20% tolerance. It has a dissipation factor of 6% and an equivalent series resistance of 2.5 ohms. The capacitor operates within a temperature range of -55°C to 85°C and has a leakage current of 2 microamps. It is packaged in a radial configuration with a lead pitch of 4.57mm and a height of 2.79mm.
Checking distributor stock and pricing after the page loads.
Kemet T378D156M015AS7374 technical specifications.
| Capacitance | 15uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 2.79mm |
| Lead Pitch | 4.57mm |
| Leakage Current | 2uA |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | T378 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 15V |
| Width | 5.59mm |
| RoHS | Not Compliant |