The T378D225M035AS7374 is a tantalum capacitor with a capacitance of 2.2uF and a voltage rating of 35V. It has a dissipation factor of 6% and an equivalent series resistance of 5R. The capacitor is rated for operation between -55°C and 85°C and has a leakage current of 2uA. It is available in a radial package with a lead pitch of 4.57mm and a height of 2.79mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T378D225M035AS7374 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T378D225M035AS7374 technical specifications.
| Capacitance | 2.2uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 2.79mm |
| Lead Pitch | 4.57mm |
| Leakage Current | 2uA |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | T378 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 5.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T378D225M035AS7374 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.