The T378D226M010AS7374 is a 22uF tantalum capacitor with a voltage rating of 10V and a maximum operating temperature of 85°C. It features a radial termination and a tape and reel packaging. The capacitor has a tolerance of 20% and a leakage current of 2uA. It is suitable for use in a wide range of applications, including automotive and industrial electronics.
Checking distributor stock and pricing after the page loads.
Kemet T378D226M010AS7374 technical specifications.
| Capacitance | 22uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.7R |
| Height | 2.79mm |
| Lead Pitch | 4.57mm |
| Leakage Current | 2uA |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | T378 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 5.59mm |
| RoHS | Not Compliant |