
The T378D335K035AS7374 is a Tantalum Capacitor from Kemet with a capacitance of 3.3uF and a voltage rating of 35V. It has a dissipation factor of 6% and an equivalent series resistance of 4R. The capacitor is available in a radial termination and has a tolerance of 10%. It operates over a temperature range of -55°C to 85°C and is packaged in tape and reel quantities of 500.
Checking distributor stock and pricing after the page loads.
Kemet T378D335K035AS7374 technical specifications.
| Capacitance | 3.3uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 2.79mm |
| Lead Pitch | 4.57mm |
| Leakage Current | 2uA |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | T378 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 5.59mm |
| RoHS | Not Compliant |
