The Kemet T378D336K006AS7374 is a 33uF tantalum capacitor with a 6V voltage rating and 10% tolerance. It has a dissipation factor of 6% and an equivalent series resistance of 3 ohms. The capacitor is designed for radial lead termination and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 500 units.
Checking distributor stock and pricing after the page loads.
Kemet T378D336K006AS7374 technical specifications.
| Capacitance | 33uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 2.79mm |
| Lead Pitch | 4.57mm |
| Leakage Current | 2uA |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | T378 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 6V |
| Width | 5.59mm |
| RoHS | Not Compliant |
No datasheet is available for this part.