The Kemet T378D685K025AS7374 is a tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 25V. It has a dissipation factor of 6% and an equivalent series resistance of 3.1 ohms. The capacitor is rated for operation between -55°C and 85°C and has a leakage current of 2uA. It is available in a radial package with a lead pitch of 4.57mm and a height of 2.79mm.
Checking distributor stock and pricing after the page loads.
Kemet T378D685K025AS7374 technical specifications.
| Capacitance | 6.8uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.1R |
| Height | 2.79mm |
| Lead Pitch | 4.57mm |
| Leakage Current | 2uA |
| Length | 7.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | T378 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 5.59mm |
| RoHS | Not Compliant |
No datasheet is available for this part.