The T378E476M006AS7374 is a 47uF tantalum capacitor with a voltage rating of 6V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is available in a package quantity of 1000 and is packaged in tape and reel. It has a lead pitch of 5.08mm and a length of 7.87mm, with a height of 3.3mm and a width of 5.84mm.
Checking distributor stock and pricing after the page loads.
Kemet T378E476M006AS7374 technical specifications.
| Capacitance | 47uF |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 3.3mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 3uA |
| Length | 7.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | T378 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6V |
| Width | 5.84mm |
| RoHS | Not Compliant |
No datasheet is available for this part.