This 68uF tantalum capacitor features a voltage rating of 4V and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is available in a radial termination package with a lead pitch of 5.08mm and a height of 3.3mm. The dimensions of the capacitor are 7.87mm in length and 5.84mm in width. It has a leakage current of 3uA and a dissipation factor of 8%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet T378E686K004AS7374 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet T378E686K004AS7374 technical specifications.
| Capacitance | 68uF |
| Dielectric | Tantalum |
| Dissipation Factor | 8% |
| Height | 3.3mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 3uA |
| Length | 7.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | T378 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 5.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T378E686K004AS7374 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.