
The T378E686M004AS7374 is a tantalum capacitor from Kemet with a capacitance of 68uF and a voltage rating of 4V. It has a dissipation factor of 8% and a tolerance of 20%. The capacitor is available in a radial package with a lead pitch of 5.08mm and a height of 3.3mm. It can operate between -55°C and 85°C and has a leakage current of 3uA.
Checking distributor stock and pricing after the page loads.
Kemet T378E686M004AS7374 technical specifications.
| Capacitance | 68uF |
| Dielectric | Tantalum |
| Dissipation Factor | 8% |
| Height | 3.3mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 3uA |
| Length | 7.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | T378 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 5.84mm |
| RoHS | Not Compliant |
No datasheet is available for this part.