
The T396B155M035AT7301 is a Tantalum capacitor with a capacitance of 1.5uF and a voltage rating of 35V. It has a dissipation factor of 5% and an equivalent series resistance of 6 ohms. The capacitor is packaged in a radial lead configuration and is available on tape and reel. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C.
Kemet T396B155M035AT7301 technical specifications.
| Capacitance | 1.5uF |
| Diameter | 4.5mm |
| Dielectric | Tantalum |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 4.8mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Length | 8.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T396 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T396B155M035AT7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.