
Tantalum Capacitors - Solid Leaded 25V 10uF 10%
Checking distributor stock and pricing after the page loads.
Kemet T396E106K025AT7301 technical specifications.
| Capacitance | 10uF |
| Diameter | 5.5mm |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 5.8mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 2uA |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T396 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 5.8mm |
| RoHS | Compliant |