
Surface mount tantalum capacitor, polarized, with a capacitance of 1uF and a voltage rating of 35V. Features a 20% tolerance, 1206 case code (3216 metric), and a flat construction. Dielectric material is tantalum, with a maximum operating temperature of 125°C and a minimum of -55°C. Equivalent Series Resistance (ESR) is 7.5 Ohms, and the dissipation factor is 4%. RoHS compliant and lead-free.
Kemet T491A105M035AT technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A105M035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
