
Polarized tantalum capacitor, 3.3µF capacitance, 25V DC rated voltage, 10% tolerance. Features a 2312 (6032 metric) surface mount case code with a flat construction, measuring 6mm length, 3.2mm width, and 2.8mm height. Operating temperature range from -55°C to 125°C, with a maximum leakage current of 6µA and 2.5Ω ESR. General purpose dielectric material, RoHS compliant, and lead-free.
Kemet T491C335K025AT technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C335K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.