
Surface mount tantalum capacitor with 4.7µF capacitance and 20V DC rating. Features 20% tolerance, 2.4Ω ESR, and a -55°C to 125°C operating temperature range. Constructed with solid tantalum dielectric in a 2413 (6032 metric) case code, offering a 0.001% failure rate. Lead-free and RoHS compliant for general purpose applications.
Kemet T491C475M020AT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2413 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 2.4R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491C475M020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.