
The T491 series is a range of surface mount capacitors from Kemet, featuring a capacitance of 47uF with a tolerance of 10%. They have a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. These capacitors are available in a 2917 case code, with a height of 3.1mm, length of 7.3mm, and a width of 4.3mm. They are packaged in tape and reel format and are suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Kemet T491D476K016 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
