Kemet's T491V476M006ZT7280 is a 47uF tantalum capacitor with a voltage rating of 6.3VDC and a tolerance of 20%. It has an ESR of 0.7 and a leakage current of 3. The capacitor operates between -55°C and 125°C and is packaged in a 7343-20 surface mount package with an inward L termination style and a flat construction.
Kemet T491V476M006ZT7280 technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.7Ohm |
| Leakage Current | 3uA |
| Case Code | V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-20 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491V476M006ZT7280 to view detailed technical specifications.
No datasheet is available for this part.