
Polarized Tantalum Capacitor, 470uF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features a 2917 (7343 metric) surface mount case code with a flat construction, measuring 7.3mm length, 4.3mm width, and 4.3mm height. Operating temperature range from -55°C to 125°C, with a low leakage current of 28.2uA and ESR of 400mR. This general-purpose capacitor is RoHS compliant and supplied on tape and reel.
Kemet T491X477K006AT technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 400mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Leakage Current | 28.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 642mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491X477K006AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
