
Solid Tantalum Capacitor, 6.8µF capacitance, 50V DC rated voltage, 10% tolerance. Features 0.8 Ohm ESR, 3.5µA leakage current, and 406mA ripple current. Operates from -55°C to 125°C, housed in a 7343 metric / 2917 imperial SMD case (7.3 x 4.3 x 4.3mm). Lead-free and RoHS compliant.
Kemet T491X685K050AT technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Ripple Current | 406mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491X685K050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
