The T493 Series ceramic capacitor has a capacitance of 2.2uF and a voltage rating of 6.3V. It is available in a 1206 package with a termination of SMD/SMT. The capacitor has a dissipation factor of 6% and an ESR of 8 ohms. It operates over a temperature range of -55°C to 125°C and has a leakage current of 100nA. The capacitor is RoHS compliant and available in a packaging of tape and reel with a quantity of 2000 pieces.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.8mm |
| Leakage Current | 100nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T493 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |