The T493 Series capacitor features a capacitance of 220uF with a 10% tolerance and an equivalent series resistance of 1.2 ohms. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 2412 case code and is packaged in tape and reel quantities of 500. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 2.8mm |
| Leakage Current | 13.9uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T493 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Not Compliant |