
The T493D227K006BH6130 is a surface-mount capacitor from Kemet with a capacitance of 220uF and a voltage rating of 6.3V. It has a tolerance of 10% and an equivalent series resistance (ESR) of 700mR. The capacitor is available in a 2917 case code and is rated for operation between -55°C and 125°C. It is not RoHS compliant and is packaged in tape and reel quantities of 500.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 3.1mm |
| Leakage Current | 13.9uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T493 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Not Compliant |