
Polarized tantalum capacitor, 1µF capacitance, 35V voltage rating, and 10% tolerance. Features a 3528 metric case code (1411 imperial) for surface mount applications. Offers a low ESR of 2Ω, a dissipation factor of 4%, and a leakage current of 500nA. Operating temperature range from -55°C to 125°C, with a ripple current capability of 206mA. RoHS compliant and halogen-free.
Kemet T494B105K035AT technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 2R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 206mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494B105K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
