
Solid tantalum capacitor with 33µF capacitance and 20V voltage rating. Features 400mΩ ESR, 6.6µA leakage current, and 524mA ripple current. This surface mount component has a 6032 metric case size, measuring 6mm x 3.2mm x 2.8mm, with 20% tolerance and a maximum operating temperature of 125°C. Packaged in tape and reel, it is RoHS compliant.
Kemet T494C336M020AT technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 6.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 524mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494C336M020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.