Solid Tantalum Capacitor, 33µF capacitance, 25V DC rated voltage, 10% tolerance. Features 300mΩ ESR, 6% dissipation factor, and 8.3µA leakage current. Operating temperature range from -55°C to 125°C. Surface mountable in a 7343 metric / 2917 imperial case size (7.3 x 4.3 x 4.3mm). Packaged in Tape and Reel.
Kemet T494X336K025AT technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Leakage Current | 8.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 742mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494X336K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.