The T495C336K006ZTE3507777 is a 33uF tantalum capacitor with a voltage rating of 6.3VDC and a tolerance of 10%. It has a low ESR of 0.35 and operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is packaged in a 6032-28 surface mount package with an inward L termination style and a flat construction. It meets the requirements for solid tantalum capacitors.
Kemet T495C336K006ZTE3507777 technical specifications.
| Capacitance | 33uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.35Ohm |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T495C336K006ZTE3507777 to view detailed technical specifications.
No datasheet is available for this part.