Solid tantalum capacitor, 22µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 200mΩ ESR and 6% dissipation factor, operating from -55°C to 125°C. Surface mountable in a 7343-31 metric case code (2917 imperial), with dimensions of 7.3mm length, 4.3mm width, and 4.3mm height. This general-purpose component is supplied on tape and reel and is RoHS compliant.
Kemet T495D226M025ATE200 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.2R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D226M025ATE200 to view detailed technical specifications.
No datasheet is available for this part.