The T495 Series ceramic capacitor from Kemet features a capacitance of 6.8uF with a tolerance of 10% and a voltage rating of 35V. It is available in a 2917 package with a height of 4.3mm and a length of 7.3mm. Operating temperature range is from -55°C to 125°C. This component is RoHS compliant and suitable for surface mount technology (SMT).
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |