
Polarized tantalum capacitor, 10µF capacitance, 35V DC rated voltage, with 10% tolerance. Features a 2917 (7343 metric) surface mount case code, 250mΩ ESR, and 2.8µA leakage current. Operating temperature range from -55°C to 125°C, with a ripple current rating of 325mA. Packaged in tape and reel, this general-purpose component is RoHS compliant.
Kemet T495X106K035ATE250 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 250mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 4mm |
| Height - Seated (Max) | 0.169inch |
| Leakage Current | 2.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 325mA |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495X106K035ATE250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.