The T497E106K015BB6110 is a molded capacitor from Kemet with a capacitance of 10uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a molded case with a length of 5.08mm and a depth of 2.54mm. It is RoHS compliant and available on tape and reel.
Kemet T497E106K015BB6110 technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Depth | 2.54mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.